
The A3240ELT is a surface mount Hall effect sensor from Allegro Microsystems. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device can handle a maximum supply voltage of 24V and a minimum supply voltage of 4.2V. It features an output current of 25mA and a current rating of 4mA.
Allegro Microsystems A3240ELT technical specifications.
| Package/Case | SOT-89 |
| Current Rating | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3240ELT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.