Allegro Microsystems A3240LLH-T technical specifications.
| Magnetic Type | Bipolar |
| Minimum Magnetic Sensor Release Point | 5Gs |
| Typical Magnetic Sensor Hysteresis | 10Gs |
| Maximum Magnetic Sensor Operating Point | 50Gs |
| Max Operating Supply Voltage | 24V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4.2V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | SOT-23W |
| Package Family Name | SOT-23 |
Download the complete datasheet for Allegro Microsystems A3240LLH-T to view detailed technical specifications.
No datasheet is available for this part.