
The A3240LLHLT-T is a Hall effect sensor from Allegro Microsystems, designed for use in magnetic sensors applications. It features a linear, latching, omnipolar output with a maximum output current of 25mA and an operating supply current of 6mA. The device is RoHS compliant and is packaged in a lead-free SOT-23 package, suitable for surface mount applications. The A3240LLHLT-T operates over a temperature range of -40°C to 150°C, making it suitable for use in a variety of environments.
Allegro Microsystems A3240LLHLT-T technical specifications.
| Current Rating | 4mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3240LLHLT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
