
The A3240LLTTR-T is a surface mount Hall effect sensor IC from Allegro Microsystems. It operates over a temperature range of -40°C to 150°C and can supply up to 25mA of output current. The device is RoHS compliant and packaged in a SOT-89-3 case, available on tape and reel. It can handle a maximum supply voltage of 24V and a minimum of 4.2V, with a maximum supply current of 6mA.
Allegro Microsystems A3240LLTTR-T technical specifications.
| Package/Case | SOT-89-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3240LLTTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.