
Allegro Microsystems A3240LUA-T technical specifications.
| Package/Case | SIP |
| Current Rating | 4mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3240LUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.