Allegro Microsystems A3246EUA-T technical specifications.
| Magnetic Type | Omnipolar |
| Minimum Magnetic Sensor Release Point | -50|5Gs |
| Typical Magnetic Sensor Hysteresis | 18Gs |
| Maximum Magnetic Sensor Operating Point | -15|55Gs |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | Ultra Mini SIP |
| Package Family Name | SIP |
Download the complete datasheet for Allegro Microsystems A3246EUA-T to view detailed technical specifications.
No datasheet is available for this part.