
Allegro Microsystems A3280ELTTR technical specifications.
| Package/Case | SOT-89-3 |
| Lead Free | Contains Lead |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3280ELTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.