Allegro Microsystems A3282LUA-T2 technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -150Gs |
| Typical Magnetic Sensor Hysteresis | 220Gs |
| Maximum Magnetic Sensor Operating Point | 150Gs |
| Max Operating Supply Voltage | 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
Download the complete datasheet for Allegro Microsystems A3282LUA-T2 to view detailed technical specifications.
No datasheet is available for this part.