
The A3295KUA-T Hall Effect Sensor from Allegro Microsystems is a linear, latching, omnipolar device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 25mA and a maximum supply current of 8mA. The device is supplied with a voltage between 4.2V and 24V. It is packaged in a through hole SIP package and is compliant with RoHS regulations.
Allegro Microsystems A3295KUA-T technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 8mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Output Current | 25mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3295KUA-T to view detailed technical specifications.
No datasheet is available for this part.
