This Hall effect sensor features a minimum magnetic sensor release point of -280 and a typical magnetic sensor hysteresis of 335. The maximum magnetic sensor operating point is 280. It operates over a supply voltage range of 4.5 to 18V and can handle a maximum output current of 30mA. The device is available in a 5-pin SIP package and is suitable for use in temperatures ranging from -40 to 150°C.
Allegro Microsystems A3421LKA-T technical specifications.
| Minimum Magnetic Sensor Release Point | -280Gs |
| Typical Magnetic Sensor Hysteresis | 335Gs |
| Maximum Magnetic Sensor Operating Point | 280Gs |
| Max Operating Supply Voltage | 18V |
| Maximum Output Current | 30mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15V |
| Pin Count | 5 |
| Package/Case | SIP |
| Package Family Name | SIP |
Download the complete datasheet for Allegro Microsystems A3421LKA-T to view detailed technical specifications.
No datasheet is available for this part.