
Allegro Microsystems A3425LL-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Output Current | 70mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3425LL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
