
Allegro Microsystems A3516LUA technical specifications.
| Bandwidth | 30kHz |
| Package/Case | SIP |
| Current Rating | 7.2mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3516LUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
