
Brushless DC motor controller featuring a parallel interface, designed for surface mount applications. This integrated circuit operates within a voltage range of 3V to 5.5V, delivering up to 500mA of output current. It supports an operating temperature range from -40°C to 85°C and is packaged in a DFN EP, tape and reel format.
Sign in to ask questions about the Allegro Microsystems A3908EEETR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3908EEETR-T technical specifications.
| Package/Case | DFN EP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Current | 500mA |
| Output Voltage | 4.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3908EEETR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
