
Brush DC motor controller featuring DMOS technology, designed for surface mount applications. This integrated circuit offers a parallel interface and supports a single output with a continuous output current of 1A. Operating within a supply voltage range of 2.5V to 9V, it functions effectively across temperatures from -20°C to 150°C. The component is housed in a compact QFN package, measuring 3x3mm with a 0.75mm height, and is supplied on tape and reel.
Sign in to ask questions about the Allegro Microsystems A3918SESTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3918SESTR-T technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3918SESTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.