
Allegro Microsystems A3931KJP-T technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Output Current | 1mA |
| Output Voltage | 50V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3931KJP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
