
Allegro Microsystems A3932SEQ-T technical specifications.
| Package/Case | PLCC |
| Fall Time | 60ns |
| Interface | Parallel, PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 50V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 220ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3932SEQ-T to view detailed technical specifications.
No datasheet is available for this part.
