
Allegro Microsystems A3932SLDTR-T technical specifications.
| Package/Case | TSSOP |
| Fall Time | 60ns |
| Interface | Parallel, PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 50V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 220ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 220ns |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3932SLDTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
