
Allegro Microsystems A3935KJP-T technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 6 |
| Output Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3935KJP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.