
Allegro Microsystems A3936SEDT technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3936SEDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
