
The A3938SLDT is a single output motor driver IC from Allegro Microsystems, designed to operate within a temperature range of -20°C to 85°C. It can handle a maximum supply voltage of 13.2V and a minimum supply voltage of 10.8V. The device is packaged in a TSSOP package and is suitable for surface mount applications.
Allegro Microsystems A3938SLDT technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3938SLDT to view detailed technical specifications.
No datasheet is available for this part.