
The A3940KLP is a high-speed gate driver IC from Allegro Microsystems, featuring a 4-channel configuration and a TSSOP package. It operates over a temperature range of -40°C to 135°C and supports a parallel interface. The device has a propagation delay of 225ns and a fall time of 70ns. It is available in a rail/Tube packaging format and is not RoHS compliant.
Allegro Microsystems A3940KLP technical specifications.
| Package/Case | TSSOP |
| Fall Time | 70ns |
| Interface | Parallel |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 225ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3940KLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
