
Allegro Microsystems A3940KLPTR-T technical specifications.
| Package/Case | TSSOP |
| Fall Time | 70ns |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 400mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 225ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3940KLPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
