
Four-channel MOSFET gate driver for full bridge applications. Features a 5.5V to 50V supply voltage range and 0.028A output current. Operates with PWM interface and offers propagation delay and turn-on delay times of 150ns, with a fall time of 20ns. Packaged in a lead-free TSSOP-28 surface mount configuration, this RoHS compliant component is rated for operation between -40°C and 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A3941KLPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Fall Time | 20ns |
| Interface | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3941KLPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
