The A3942KLG-T is a 38-pin TSSOP gate driver IC from Allegro Microsystems, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 3V and 5.5V. The IC has a single function and 38 terminals, with a package type of 1.20 MM HEIGHT, LEAD FREE, MO-153BD-1. It is a buffer or inverter based peripheral driver IC.
Allegro Microsystems A3942KLG-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 4.75 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A3942KLG-T to view detailed technical specifications.
No datasheet is available for this part.