
The A3946KLBT is a dual 1-channel motor driver IC from Allegro Microsystems. It operates over a temperature range of -40°C to 135°C and is packaged in a SOIC package for surface mount applications. The device can handle supply voltages between 7V and 60V. The A3946KLBT features a propagation delay of 150ns and turn-on and turn-off delays of 100ns and 80ns, respectively. It is available in a rail/tube packaging configuration with 47 units per package.
Allegro Microsystems A3946KLBT technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3946KLBT to view detailed technical specifications.
No datasheet is available for this part.
