
Dual Brushless DC Motor Controller IC, featuring BCDMOS technology. Operates from a 7V to 60V supply voltage with a maximum supply current of 6mA. Offers parallel interface with propagation delay of 150ns and fall time of 80ns. Includes turn-on delay time of 100ns and turn-off delay time of 80ns. Packaged in a 16-pin TSSOP (MO-153ABT) for surface mounting, supplied on tape and reel. RoHS compliant with an operating temperature range of -40°C to 135°C.
Sign in to ask questions about the Allegro Microsystems A3946KLPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3946KLPTR-T technical specifications.
| Package/Case | TSSOP |
| Fall Time | 80ns |
| Interface | Parallel |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3946KLPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
