
Allegro Microsystems A3949SLB-T technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Output Current | 2.8A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3949SLB-T to view detailed technical specifications.
No datasheet is available for this part.