
The A3949SLP-T is a DMOS motor driver from Allegro Microsystems with a maximum operating temperature of 150°C and a minimum operating temperature of -20°C. It features a maximum supply voltage of 36V and an output current of 2.8A. The device is packaged in a TSSOP package and is RoHS compliant. It is designed for surface mount applications and is available in rail/Tube packaging.
Allegro Microsystems A3949SLP-T technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Output Current | 2.8A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3949SLP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
