
Brush DC motor controller, featuring a single output with a maximum current of 2.8A and a maximum supply voltage of 36V. This surface mount integrated circuit utilizes DMOS technology and offers a parallel interface. Packaged in a lead-free, RoHS compliant TSSOP-16 (5mm x 4.4mm x 1.05mm) for tape and reel distribution, it operates within a temperature range of -20°C to 85°C.
Sign in to ask questions about the Allegro Microsystems A3950SLPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3950SLPTR-T technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Collector Current | 2.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 36V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.8A |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3950SLPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
