
The A3953SLB-T is a dual motor driver IC from Allegro Microsystems, designed to operate with a 5V supply voltage. It features two outputs capable of delivering up to 1.3A each, with a maximum output voltage of 50V. The device is packaged in a lead-free SOIC-16 package and is suitable for surface mount applications. It has an operating temperature range of -20°C to 150°C and is compliant with RoHS regulations.
Allegro Microsystems A3953SLB-T technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 50V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 1.3A |
| Output Voltage | 50V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3953SLB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
