
Allegro Microsystems A3959SB-T technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 30.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Output Voltage | 50V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3959SB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
