
Surface mount stepper motor controller with NMOS output, operating from a 4.5V to 5.5V supply. Delivers up to 3A output current and 50V output voltage, suitable for brushed motor applications. Features a 24-pin SOIC W package, measuring 15.4mm in length, 7.5mm in width, and 2.35mm in height. Operates within a temperature range of -20°C to 85°C and is RoHS compliant and lead-free.
Sign in to ask questions about the Allegro Microsystems A3959SLBTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3959SLBTR-T technical specifications.
| Package/Case | SOIC W |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3959SLBTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
