
The A3961SB is a dual stepper motor driver IC from Allegro Microsystems, designed for use in applications requiring high current and voltage. It operates over a temperature range of -20°C to 85°C and is capable of delivering up to 800mA of output current at a maximum output voltage of 45V. The device is packaged in a DIP format, suitable for through-hole mounting. The A3961SB is not compliant with RoHS or SVHC regulations.
Allegro Microsystems A3961SB technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 800mA |
| Max Output Voltage | 45V |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 5V |
| Motor Type | Stepper |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 800mA |
| Output Voltage | 45V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A3961SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.