The A3961SLB is a dual power management IC from Allegro Microsystems with 24 terminals and a JEDEC package code of R-PDSO-G24. It operates within a temperature range of -20 to 85°C and has a supply voltage of 4.75 to 5.25V. The device is available in a SOP package with dimensions of 7.5mm in width and 15.4mm in length. It is designed for use in power management applications.
Allegro Microsystems A3961SLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A3961SLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.