The A3965SLB is a 24-pin SOP motor driver IC from Allegro Microsystems. It operates within a temperature range of -20 to 85 degrees Celsius. The device has a single function and can be supplied with a voltage between 2.85 and 5.5 volts. It is packaged in a 7.5mm wide and 15.4mm long R-PDSO-G24 package.
Allegro Microsystems A3965SLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.85 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A3965SLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.