
Bipolar stepper motor controller IC, surface mountable in a 24-pin SOIC W package (15.4mm L x 7.5mm W x 2.35mm H). Features a logic interface and delivers up to 750mA output current with a 30V output voltage. Operates from a 4.75V to 5.5V supply voltage, with a temperature range of -20°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Allegro Microsystems A3967SLBTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3967SLBTR-T technical specifications.
| Package/Case | SOIC W |
| Height | 2.35mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Collector Current | 750mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3967SLBTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
