
The A3968SLBTR-T is a dual motor driver IC from Allegro Microsystems, featuring a maximum output current of 650mA and a maximum output voltage of 30V. It is packaged in a surface mount SOIC package and is suitable for operation over a temperature range of -20°C to 85°C. The device is RoHS compliant and is available in tape and reel packaging. It is designed for use in a variety of motor control applications, including those requiring high current and voltage capabilities.
Sign in to ask questions about the Allegro Microsystems A3968SLBTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3968SLBTR-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 650mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3968SLBTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
