
Allegro Microsystems A3973SLBTR-T technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3973SLBTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
