
The A3974SEDTR-T is a dual DMOS motor driver from Allegro Microsystems, packaged in a lead-free LCC package. It is designed for surface mount applications and operates over a temperature range of -20°C to 150°C. This device is RoHS compliant and features two outputs with a maximum current rating of 1.5A. It is suitable for use in a variety of motor control applications.
Allegro Microsystems A3974SEDTR-T technical specifications.
| Package/Case | LCC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
No datasheet is available for this part.