
Allegro Microsystems A3977SLP-T technical specifications.
| Package/Case | TSSOP |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 35V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 2.5A |
| Output Voltage | 35V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3977SLP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
