
Stepper motor controller IC featuring a 2A output current and 35V output voltage. This surface mount device utilizes DMOS technology and offers a logic interface. Operating within a 3V to 5.5V supply voltage range, it supports stepper motors and has a maximum operating temperature of 85°C. Packaged in a 24-pin SOIC W (MS-013AD) format, it is lead-free and RoHS compliant.
Sign in to ask questions about the Allegro Microsystems A3982SLBTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3982SLBTR-T technical specifications.
| Package/Case | SOIC W |
| Height | 2.35mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3982SLBTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
