
Surface mount stepper motor controller with a maximum output current of 2A and a maximum output voltage of 35V. Features NMOS technology and operates within a supply voltage range of 3V to 5.5V. Packaged in a 24-pin TSSOP with dimensions of 7.8mm length, 4.4mm width, and 1.05mm height. This lead-free, RoHS compliant component is suitable for applications requiring precise motor control.
Sign in to ask questions about the Allegro Microsystems A3984SLPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A3984SLPTR-T technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3984SLPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
