
Allegro Microsystems A3986SLD-T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 50V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3986SLD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
