
Allegro Microsystems A3986SLDTR-T technical specifications.
| Package/Case | TSSOP |
| Fall Time | 80ns |
| Frequency | 4.8MHz |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Frequency | 4.8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 180ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3986SLDTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
