
Stepper motor controller IC featuring DMOS technology, capable of driving up to 1.5A output current with a 50V output voltage. This surface mount device utilizes a logic interface and operates within a -20°C to 85°C temperature range. The TSSOP package ensures compact integration for power management applications.
Allegro Microsystems A3987SLPTR-T technical specifications.
| Package/Case | TSSOP |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 0V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3987SLPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
