Allegro Microsystems A3988SEV-T technical specifications.
| Package/Case | QFN EP |
| Drain to Source Resistance | 700mR |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Current | 1.2A |
| Output Voltage | 36V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3988SEV-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.