
Stepper motor controller IC featuring a 1.5A output current capability. This surface mount device operates within a 4.5V to 5.5V supply voltage range, with a nominal operating voltage of 5V. Housed in a 24-pin TSSOP package with a 1.2mm height, it is lead-free and RoHS compliant, designed for operation between -20°C and 85°C.
Allegro Microsystems A3992SLPTR-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3992SLPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
