
Allegro Microsystems A4401KL-T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.3mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4401KL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
