
Allegro Microsystems A4402ELPTR-T technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 1A |
| Current - Output 2 | 250mA |
| Lead Free | Lead Free |
| Max Input Voltage | 50V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 50V |
| Output Current | 250mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4402ELPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
