
The A4402KLPTR-T is a dual output DC/DC controller from Allegro Microsystems. It can supply up to 1A from one output and 250mA from the other, with a maximum input voltage of 50V and a minimum of 6V. Operating temperatures range from -40°C to 150°C, and the device is RoHS compliant. The A4402KLPTR-T is packaged in a lead-free TSSOP-16 package and is available on cut tape.
Allegro Microsystems A4402KLPTR-T technical specifications.
| Package/Case | TSSOP |
| Current - Output 1 | 1A |
| Current - Output 2 | 250mA |
| Max Input Voltage | 50V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4402KLPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.